+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8081MNXCA-TR

IC: transceiver; MDC,MDI,MDI-X,MDIO,MII; QFN32; 10/100Base-T

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8081MNXCA-TR
TME Symbol:
KSZ8081MNXCA-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
transceiver
Case
QFN32
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Integrated circuit features
PHY
Number of transceivers
1
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
1000pcs.
Interface
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • MII
Gross weight0.149 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8081MNXCA-TR
Product withdrawn from the offer
Use the specification table below to search for similar products