+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8081RNDCA-TR

IC: Ethernet transceiver; MDC,MDI,MDI-X,MDIO,RMII; QFN24; 0÷70°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8081RNDCA-TR
TME Symbol:
KSZ8081RNDCA-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
QFN24
Ethernet category
10/100Base-T
Operating voltage
1.71...1.89/2.375...2.625/3.135...3.465V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
1000pcs.
Interface
  • MDC
  • MDI
  • MDIO
  • MDI-X
  • RMII
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8081RNDCA-TR
637 in TME stock
Net price for quantities from 1 pcs - 0.82 GBPGross price for quantities from 1 pcs - 0.82 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs