+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8841-32MVLI

IC: Ethernet controller; LQFP128; 10/100Base-T; 3.1÷3.5V; in-tray

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8841-32MVLI
TME Symbol:
KSZ8841-32MVLI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
LQFP128
Ethernet category
10/100Base-T
Operating voltage
3.1...3.5V
Mounting
SMD
Integrated circuit features
MAC
Communictions protocol
IEEE 802.3u, IEEE 802.3x
TX/RX buffer size
8 kB
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8841-32MVLI
0 in TME stock
Net price for quantities from 1 pcs - 16.31 USDGross price for quantities from 1 pcs - 16.31 USD
Net price for quantities from 5 pcs - 15.78 USDGross price for quantities from 5 pcs - 15.78 USD
Net price for quantities from 25 pcs - 14.84 USDGross price for quantities from 25 pcs - 14.84 USD
No. of pieces (Multiplicity: 1)