+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8842-PMBL

IC: Ethernet switch; PCI; LFBGA100; 10/100Base-T; 3.1÷3.5V; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8842-PMBL
TME Symbol:
KSZ8842-PMBL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Interface
PCI
Case
LFBGA100
Ethernet category
10/100Base-T
Operating voltage
3.1...3.5V
Mounting
SMD
Communictions protocol
IEEE 802.1d, IEEE 802.1p, IEEE 802.1p/q, IEEE 802.1q, IEEE 802.3u, IEEE 802.3x
TX/RX buffer size
4 kB
Number of ports
2
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
260pcs.
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8842-PMBL
0 in TME stock
Net price for quantities from 260 pcs - 15.12 GBPGross price for quantities from 260 pcs - 15.12 GBP
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.