+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSZ8851SNLI

IC: Ethernet controller; SPI; QFN32; 10/100Base-T; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8851SNLI
TME Symbol:
KSZ8851SNLI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Interface
SPI
Case
QFN32
Ethernet category
10/100Base-T
Operating voltage
1.7...1.9/2.35...2.65/3.1...3.5V
Mounting
SMD
Communictions protocol
IEEE 802.3u, IEEE 802.3x
TX/RX buffer size
6 kB/12 kB
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8851SNLI
0 in TME stock
Net price for quantities from 490 pcs - 4.70 EURGross price for quantities from 490 pcs - 4.70 EUR
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.