+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19700607

Wrench: ring; double-sided,bent; 6mm,7mm; L: 168mm


Manufacturer: KING TONY

Manufacturer part number:
19700607
TME Symbol:
KT-19700607

Specification

Manufacturer
KING TONY
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
168mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 838
Key features
chrome plated key surface
Spanner size
  • 6mm
  • 7mm
Gross weight40 g
See other products in this category: Wrenches and Combination Wrenches KING TONY,
*
19700607
0 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 3 pcs - 6.49 USDGross price for quantities from 3 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.