+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19C00607

Wrench: ring; double-sided; 6mm,7mm; L: 121mm


Manufacturer: KING TONY

Manufacturer part number:
19C00607
TME Symbol:
KT-19C00607

Specification

Manufacturer
KING TONY
Type of wrench
ring
Kind of wrench
double-sided
Length
121mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 837
Key features
chrome plated key surface
Spanner size
  • 6mm
  • 7mm
Gross weight20 g
See other products in this category: Wrenches and Combination Wrenches KING TONY,
*
19C00607
0 in TME stock
Net price for quantities from 1 pcs - 5.70 EURGross price for quantities from 1 pcs - 5.70 EUR
Net price for quantities from 3 pcs - 5.27 EURGross price for quantities from 3 pcs - 5.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.