+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

404913

Socket: RIBE®-bit; RIBE®; RIBE®M13; 1/2"; 100mm; long


Manufacturer: KING TONY

Manufacturer part number:
404913
TME Symbol:
KT-404913

Specification

Manufacturer
KING TONY
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Bit size
RIBE® M13
Holder socket size - inch
1/2"
Socket length
100mm
Version
long
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
404913
0 in TME stock
Net price for quantities from 1 pcs - 9.05 EURGross price for quantities from 1 pcs - 9.05 EUR
Net price for quantities from 3 pcs - 8.70 EURGross price for quantities from 3 pcs - 8.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.