+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BE43

Ball joint extractor; A: 62mm; B: 62mm; C: 29mm


Manufacturer: KING TONY

Manufacturer part number:
9BE43
TME Symbol:
KT-9BE43

Specification

Manufacturer
KING TONY
Type of tool
ball joint extractor
A dimension
62mm
B dimension
62mm
C dimension
29mm
Dimensions
Gross weight930 g
See other products in this category: Pullers KING TONY,
*
9BE43
0 in TME stock
Net price for quantities from 1 pcs - 67.48 EURGross price for quantities from 1 pcs - 67.48 EUR
Net price for quantities from 3 pcs - 64.88 EURGross price for quantities from 3 pcs - 64.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.