+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BE44

Ball joint extractor; A: 64mm; B: 76mm; C: 40mm


Manufacturer: KING TONY

Manufacturer part number:
9BE44
TME Symbol:
KT-9BE44

Specification

Manufacturer
KING TONY
Type of tool
ball joint extractor
A dimension
64mm
B dimension
76mm
C dimension
40mm
Dimensions
Gross weight1.66 kg
See other products in this category: Pullers KING TONY,
*
9BE44
0 in TME stock
Net price for quantities from 1 pcs - 91.89 USDGross price for quantities from 1 pcs - 91.89 USD
Net price for quantities from 3 pcs - 88.36 USDGross price for quantities from 3 pcs - 88.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.