+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BE45

Ball joint extractor; A: 77mm; B: 100mm; C: 46mm


Manufacturer: KING TONY

Manufacturer part number:
9BE45
TME Symbol:
KT-9BE45

Specification

Manufacturer
KING TONY
Type of tool
ball joint extractor
A dimension
77mm
B dimension
100mm
C dimension
46mm
Dimensions
Gross weight1.86 kg
See other products in this category: Pullers KING TONY,
*
9BE45
0 in TME stock
Net price for quantities from 1 pcs - 103.88 USDGross price for quantities from 1 pcs - 103.88 USD
Net price for quantities from 3 pcs - 99.88 USDGross price for quantities from 3 pcs - 99.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.