+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117M12

Threaded insert; brass; M12; BN 37868; L: 13.97mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
117M12
TME Symbol:
KVT-117M12

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M12
BN standard
BN 37868
Length
13.97mm
Application
for plastic
Manufacturer series
HiMOULD®
Version
pass through
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
117M12
0 in TME stock
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
Net price for quantities from 1000 pcs - 2.09 USDGross price for quantities from 1000 pcs - 2.09 USD
Net price for quantities from 10000 pcs - 1.87 USDGross price for quantities from 10000 pcs - 1.87 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product