+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

136M10

Threaded insert; brass; M10; BN 37915; L: 16mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
136M10
TME Symbol:
KVT-136M10

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M10
BN standard
BN 37915
Length
16mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight7.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
136M10
0 in TME stock
Net price for quantities from 100 pcs - 1.67 EURGross price for quantities from 100 pcs - 1.67 EUR
Net price for quantities from 500 pcs - 1.48 EURGross price for quantities from 500 pcs - 1.48 EUR
Net price for quantities from 1000 pcs - 1.33 EURGross price for quantities from 1000 pcs - 1.33 EUR
Net price for quantities from 10000 pcs - 1.17 EURGross price for quantities from 10000 pcs - 1.17 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product