+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

136M2.5

Threaded insert; brass; M2,5; BN 37915; L: 5.25mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
136M2.5
TME Symbol:
KVT-136M2.5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M2,5
BN standard
BN 37915
Length
5.25mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
136M2.5
0 in TME stock
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 10000 pcs - 0.20 EURGross price for quantities from 10000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product