+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

136M8

Threaded insert; brass; M8; BN 37915; L: 12.4mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
136M8
TME Symbol:
KVT-136M8

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M8
BN standard
BN 37915
Length
12.4mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight3.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
136M8
7500 in TME stock
Net price for quantities from 100 pcs - 0.85 EURGross price for quantities from 100 pcs - 0.85 EUR
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.77 EUR
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.68 EUR
Net price for quantities from 10000 pcs - 0.60 EURGross price for quantities from 10000 pcs - 0.60 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs