+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

137M4

Threaded insert; brass; M4; BN 37915; L: 8.4mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
137M4
TME Symbol:
KVT-137M4

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M4
BN standard
BN 37915
Length
8.4mm
Application
for plastic
Manufacturer series
TRISERT®
Gross weight0.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX
*
137M4
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcs