+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

138M10

Threaded insert; brass; M10; L: 16mm; Features: duroplast; TRISERT®


Manufacturer: TAPPEX

Manufacturer part number:
138M10
TME Symbol:
KVT-138M10

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M10
Length
16mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
TRISERT®
Gross weight8.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
138M10
0 in TME stock
Net price for quantities from 100 pcs - 1.72 EURGross price for quantities from 100 pcs - 1.72 EUR
Net price for quantities from 500 pcs - 1.53 EURGross price for quantities from 500 pcs - 1.53 EUR
Net price for quantities from 1000 pcs - 1.35 EURGross price for quantities from 1000 pcs - 1.35 EUR
Net price for quantities from 10000 pcs - 1.20 EURGross price for quantities from 10000 pcs - 1.20 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product