+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

138M5

Threaded insert; brass; M5; L: 8.4mm; Features: duroplast; TRISERT®

Manufacturer: TAPPEX

Manufacturer part number:
138M5
TME Symbol:
KVT-138M5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M5
Length
8.4mm
Mechanical elements features
duroplast
Application
for plastic
Manufacturer series
TRISERT®
Gross weight1.226 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
138M5
7300 in TME stock
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
No. of pieces (Multiplicity: 100)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs