+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-113IDT

LED; red; rectangular; 5x2mm; 3.2÷12.5mcd; 110°; Front: flat; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-113IDT
TME Symbol:
L-113IDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
5x2mm
Luminosity
3.2...12.5mcd
Viewing angle
110°
Front
flat
Wavelength
625nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.188 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-113IDT
19750 in TME stock
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 20 pcs - 0.25 USDGross price for quantities from 20 pcs - 0.25 USD
Net price for quantities from 60 pcs - 0.17 USDGross price for quantities from 60 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 20 000 pcs