+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-119EYWT

LED; red/yellow; rectangular; 5x2mm; bicolour; 7÷20mcd; 4÷12mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-119EYWT
TME Symbol:
L-119EYWT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red/yellow
Shape
rectangular
Dimensions
5x2mm
LED version
bicolour
Luminosity of red colour
7...20mcd
Luminosity of green colour
4...12mcd
Viewing angle
110°
Front
flat
Wavelength
568nm, 625nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2...2.5/2.1...2.5V DC
Number of terminals
3
Gross weight0.241 g
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-119EYWT
0 in TME stock
Net price for quantities from 20000 pcs - 0.13 EURGross price for quantities from 20000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Packaging method by the manufacturerBag = 500 pcs