+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | green | |
Shape | rectangular | |
Dimensions | 7x2.3mm | |
Luminosity | 1.3...8mcd | |
Viewing angle | 110° | |
Front | flat | |
Wavelength | 565nm | |
LED lens | diffused, green | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2.2...2.5V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |