+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-173YD

LED; yellow; rectangular; 5x2.5mm; 2÷8mcd; 100°; Front: convex; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-173YD
TME Symbol:
L-173YD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
5x2.5mm
Luminosity
2...8mcd
Viewing angle
100°
Front
convex
Wavelength
590nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.5V DC
Number of terminals
2
Gross weight0.229 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-173YD
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs