+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-7104EW/1GD

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; 40°; 8÷20mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104EW/1GD
TME Symbol:
L-7104EW/1GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
8...20mcd
Wavelength
568nm
Operating voltage
2.2...2.5V DC
Gross weight0.24 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-7104EW/1GD
3733 in TME stock
Net price for quantities from 2 pcs - 0.52 USDGross price for quantities from 2 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs