+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-710A8FG/2YD

LED; in housing; 3mm; No.of diodes: 2; yellow; 40°; 12mcd; λd: 588nm

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-710A8FG/2YD
TME Symbol:
L-710A8FG/2YD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
yellow
Mounting
THT
Front
convex
LED lens
diffused, yellow
Viewing angle
40°
Luminosity
12mcd
Wavelength
588nm
Gross weight0.398 g
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-710A8FG/2YD
4479 in TME stock
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs