+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-73CB/2YDA

LED; horizontal,in housing; 4.8mm; No.of diodes: 2; yellow; 20mA


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-73CB/2YDA
TME Symbol:
L-73CB/2YDA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
horizontal, in housing
LED diameter
4.8mm
Number of diodes
2
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
5...20mcd
Wavelength
588nm
Operating voltage
2.1...2.5V DC
Gross weight0.752 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-73CB/2YDA
115 in TME stock
Net price for quantities from 1 pcs - 0.28 EURGross price for quantities from 1 pcs - 0.28 EUR
Net price for quantities from 5 pcs - 0.15 EURGross price for quantities from 5 pcs - 0.15 EUR
Net price for quantities from 25 pcs - 0.13 EURGross price for quantities from 25 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 39 pcs