+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-914GDT

LED; green; rectangular; 3x2mm; 3÷6mcd; 100°; Front: flat; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-914GDT
TME Symbol:
L-914GDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
3x2mm
Luminosity
3...6mcd
Viewing angle
100°
Front
flat
Wavelength
568nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.134 g
Certificates
See other products in this category: THT LEDs rectangle KINGBRIGHT ELECTRONIC,
*
L-914GDT
6585 in TME stock
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 200 pcs - 0.06 EURGross price for quantities from 200 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts