+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-934DB/2GD

LED; in housing; 3mm; No.of diodes: 2; green; 20mA; 60°; 8÷20mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934DB/2GD
TME Symbol:
L-934DB/2GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
8...20mcd
Wavelength
568nm
Operating voltage
2.2...2.5V DC
Gross weight0.511 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-934DB/2GD
643 in TME stock
Net price for quantities from 2 pcs - 0.76 USDGross price for quantities from 2 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs