+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-CM012-C6N

LED; white; 5000K; 6W; 605lm; 15x290mm; 19.2VDC

Manufacturer: CITIZEN ELECTRONICS

Manufacturer part number:
L-CM012-C6N
TME Symbol:
L-CM012-C6N

Specification

Manufacturer
CITIZEN ELECTRONICS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
5000K
Power
6W
Luminosity
605lm
Body dimensions
15x290mm
Operating voltage
19.2V DC
Gross weight10.25 g
See other products in this category: Light sources - LED modules CITIZEN ELECTRONICS
*
L-CM012-C6N
Product withdrawn from the offer
Use the specification table below to search for similar products