+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L401E5

Triac; 400V; 1A; Igt: 5mA; TO92; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
L401E5
TME Symbol:
L401E5

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
1A
Gate current
5mA
Case
TO92
Mounting
THT
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • sensitive gate
Gross weight0.182 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L401E5
1790 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.