+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L4973D5.1-013TR

Driver; DC/DC converter; Uout: 5.1÷50VDC; 3.5A; SO20; SMD; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L4973D5.1-013TR
TME Symbol:
L4973D5.1-013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
5.1...50V DC
Output current
3.5A
Case
SO20
Mounting
SMD
Frequency
90...110kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
8...55V DC
Efficiency
85...90%
Gross weight0.698 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L4973D5.1-013TR
168 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.44 EURGross price for quantities from 1 pcs - 4.44 EUR
Net price for quantities from 10 pcs - 3.40 EURGross price for quantities from 10 pcs - 3.40 EUR
Net price for quantities from 25 pcs - 3.14 EURGross price for quantities from 25 pcs - 3.14 EUR
Net price for quantities from 50 pcs - 2.98 EURGross price for quantities from 50 pcs - 2.98 EUR
Net price for quantities from 100 pcs - 2.86 EURGross price for quantities from 100 pcs - 2.86 EUR
Net price for quantities from 1000 pcs - 2.64 EURGross price for quantities from 1000 pcs - 2.64 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs