+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5150BNTR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.15A; SOT223; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
L5150BNTR
TME Symbol:
L5150BNTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
5V
Output current
0.15A
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Input voltage
5.6...40V
Gross weight0.194 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
*
L5150BNTR
778 in TME stock
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs