+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6370Q

IC: power switch; high-side; 2.5A; Ch: 1; SMD; VFQFPN48; tube; 25kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6370Q
TME Symbol:
L6370Q

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.5A
Number of channels
1
Mounting
SMD
Case
VFQFPN48
Kind of package
tube
Operating temperature
-40...105°C
Frequency
25kHz
Supply voltage
  • 9.5...35V
Gross weight0.13 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L6370Q
17 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 3 pcs - 1.31 USDGross price for quantities from 3 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts