+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6375S

IC: power switch; high-side; 0.5A; Ch: 1; SMD; SO8; tube; -25÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
L6375S
TME Symbol:
L6375S

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Mounting
SMD
Case
SO8
Kind of package
tube
Operating temperature
-25...125°C
Frequency
25kHz
Supply voltage
  • 8...35V
Gross weight0.078 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L6375S
88 in TME stock
Net price for quantities from 1 pcs - 3.98 EURGross price for quantities from 1 pcs - 3.98 EUR
Net price for quantities from 10 pcs - 3.68 EURGross price for quantities from 10 pcs - 3.68 EUR
Net price for quantities from 25 pcs - 3.52 EURGross price for quantities from 25 pcs - 3.52 EUR
Net price for quantities from 100 pcs - 3.15 EURGross price for quantities from 100 pcs - 3.15 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs