+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6376D

IC: power switch; high-side; 0.5A; Ch: 4; SMD; PowerSO20; -25÷85°C

Manufacturer: STMicroelectronics

Manufacturer part number:
L6376D
TME Symbol:
L6376D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
4
Mounting
SMD
Case
PowerSO20
Operating temperature
-25...85°C
Frequency
25kHz
Supply voltage
  • 9.5...35V
Gross weight1.96 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L6376D
156 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 31 pcs