+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6377D

IC: power switch; high-side; 0.5A; Ch: 1; SMD; SO14; -25÷85°C; 8÷35V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6377D
TME Symbol:
L6377D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Mounting
SMD
Case
SO14
Operating temperature
-25...85°C
Frequency
25kHz
Supply voltage
  • 8...35V
Gross weight0.13 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L6377D
50 in TME stock
Net price for quantities from 1 pcs - 4.01 EURGross price for quantities from 1 pcs - 4.01 EUR
Net price for quantities from 10 pcs - 3.07 EURGross price for quantities from 10 pcs - 3.07 EUR
Net price for quantities from 25 pcs - 2.87 EURGross price for quantities from 25 pcs - 2.87 EUR
Net price for quantities from 50 pcs - 2.77 EURGross price for quantities from 50 pcs - 2.77 EUR
No. of pieces (Multiplicity: 1)