+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6384ED013TR

IC: driver; push-pull; SO8; 0.4A; 580V; Ch: 2; 400kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6384ED013TR
TME Symbol:
L6384ED013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
high-/low-side, IGBT gate driver, MOSFET gate driver
Case
SO8
Output current
0.4A
Output voltage
580V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Frequency
400kHz
Kind of package
reel, tape
Supply voltage
  • 14.6...16.6V
Gross weight0.122 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6384ED013TR
2238 in TME stock
Net price for quantities from 1 pcs - 1.03 GBPGross price for quantities from 1 pcs - 1.03 GBP
Net price for quantities from 10 pcs - 0.96 GBPGross price for quantities from 10 pcs - 0.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs