+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6386ED

IC: driver; push-pull; SO14; 0.4A; 580V; Ch: 2; 400kHz; Usup: 17V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6386ED
TME Symbol:
L6386ED

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
high-/low-side, IGBT gate driver, MOSFET gate driver
Case
SO14
Output current
0.4A
Output voltage
580V
Number of channels
2
DC supply current
320µA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
400kHz
Kind of package
tube
Supply voltage
  • 17V
Gross weight0.139 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6386ED
285 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs