+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6393DTR

IC: driver; push-pull; SO14; 0.29A; 580V; Ch: 2; 800kHz; Usup: 10÷20V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6393DTR
TME Symbol:
L6393DTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
high-/low-side, IGBT gate driver, MOSFET gate driver
Case
SO14
Output current
0.29A
Output voltage
580V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Frequency
800kHz
Kind of package
reel, tape
Supply voltage
  • 10...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6393DTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.74 EURGross price for quantities from 2500 pcs - 0.74 EUR
No. of pieces (Multiplicity: 2 500)