+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6398DTR

IC: driver; push-pull; SO8; -0.43÷0.29A; 600V; Ch: 2; 800kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L6398DTR
TME Symbol:
L6398DTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
high-/low-side, IGBT gate driver, MOSFET gate driver
Case
SO8
Output current
-0.43...0.29A
Output voltage
600V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Frequency
800kHz
Kind of package
reel, tape
Supply voltage
  • 10...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6398DTR
0 in TME stock
Net price for quantities from 1 pcs - 2.00 GBPGross price for quantities from 1 pcs - 2.00 GBP
Net price for quantities from 5 pcs - 1.76 GBPGross price for quantities from 5 pcs - 1.76 GBP
Net price for quantities from 10 pcs - 1.64 GBPGross price for quantities from 10 pcs - 1.64 GBP
Net price for quantities from 25 pcs - 1.56 GBPGross price for quantities from 25 pcs - 1.56 GBP
Net price for quantities from 50 pcs - 1.50 GBPGross price for quantities from 50 pcs - 1.50 GBP
Net price for quantities from 100 pcs - 1.45 GBPGross price for quantities from 100 pcs - 1.45 GBP
Net price for quantities from 250 pcs - 1.39 GBPGross price for quantities from 250 pcs - 1.39 GBP
Net price for quantities from 2500 pcs - 1.31 GBPGross price for quantities from 2500 pcs - 1.31 GBP
No. of pieces (Multiplicity: 1)