+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6738ATR

IC: driver; PWM controller; VFQFPN16; 5÷12VDC; 220kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6738ATR
TME Symbol:
L6738ATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
VFQFPN16
DC supply current
9mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
5...12V DC
Frequency
220kHz
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits STMicroelectronics
*
L6738ATR
Product withdrawn from the offer
Use the specification table below to search for similar products