+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6902D013TR

Driver; DC/DC converter; Uin: 8÷36VDC; Uout: 1.23÷34VDC; 1A; SO8

Manufacturer: STMicroelectronics

Manufacturer part number:
L6902D013TR
TME Symbol:
L6902D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
8...36V DC
Output voltage
1.23...34V DC
Output current
1A
Case
SO8
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6902D013TR
0 in TME stock
Net price for quantities from 1 pcs - 2.07 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 2 pcs - 1.88 EURGross price for quantities from 2 pcs - 1.88 EUR
Net price for quantities from 10 pcs - 1.56 EURGross price for quantities from 10 pcs - 1.56 EUR
Net price for quantities from 25 pcs - 1.51 EURGross price for quantities from 25 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)