+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6924D013TR

IC: PMIC; battery charging controller; Li-Ion/Polymer; Iout: 1A

Manufacturer: STMicroelectronics

Manufacturer part number:
L6924D013TR
TME Symbol:
L6924D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
Li-Ion/Polymer
Mounting
SMD
Output current
1A
Output voltage
4.1V
Case
VFQFPN16
Operating temperature
-40...125°C
Supply voltage
  • 2.5...12V DC
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers STMicroelectronics,
*
L6924D013TR
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)