+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L08ABUTR

IC: voltage regulator; linear,fixed; 8V; 0.1A; SOT89; SMD; L78L

Manufacturer: STMicroelectronics

Manufacturer part number:
L78L08ABUTR
TME Symbol:
L78L08ABUTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
8V
Output current
0.1A
Case
SOT89
Mounting
SMD
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
10.5...23V
Gross weight0.095 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L08ABUTR
4908 in TME stock
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.32 GBP
Net price for quantities from 5 pcs - 0.27 GBPGross price for quantities from 5 pcs - 0.27 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.24 GBP
Net price for quantities from 25 pcs - 0.20 GBPGross price for quantities from 25 pcs - 0.20 GBP
Net price for quantities from 50 pcs - 0.18 GBPGross price for quantities from 50 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 125 pcs - 0.16 GBPGross price for quantities from 125 pcs - 0.16 GBP
Net price for quantities from 250 pcs - 0.16 GBPGross price for quantities from 250 pcs - 0.16 GBP
Net price for quantities from 2500 pcs - 0.14 GBPGross price for quantities from 2500 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs