+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L08ACUTR

IC: voltage regulator; linear,fixed; 8V; 0.1A; SOT89; SMD; L78L

Manufacturer: STMicroelectronics

Manufacturer part number:
L78L08ACUTR
TME Symbol:
L78L08ACUTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
8V
Output current
0.1A
Case
SOT89
Mounting
SMD
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
10.5...23V
Gross weight0.091 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L08ACUTR
4964 in TME stock
Net price for quantities from 1 pcs - 0.30 EURGross price for quantities from 1 pcs - 0.30 EUR
Net price for quantities from 5 pcs - 0.24 EURGross price for quantities from 5 pcs - 0.24 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 25 pcs - 0.19 EURGross price for quantities from 25 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.15 EUR
Net price for quantities from 2500 pcs - 0.13 EURGross price for quantities from 2500 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs