+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9352B-LF

IC: power switch; low-side; 5A; Ch: 4; SMD; PowerSSO36; -40÷150°C

Manufacturer: STMicroelectronics

Manufacturer part number:
L9352B-LF
TME Symbol:
L9352B-LF

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
5A
Number of channels
4
Mounting
SMD
Case
PowerSSO36
Operating temperature
-40...150°C
Frequency
250kHz
Supply voltage
  • 4.5...18V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L9352B-LF
0 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 10 pcs - 7.53 USDGross price for quantities from 10 pcs - 7.53 USD
Net price for quantities from 31 pcs - 7.03 USDGross price for quantities from 31 pcs - 7.03 USD
Net price for quantities from 124 pcs - 6.46 USDGross price for quantities from 124 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.