+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9362013TR

IC: power switch; low-side; Ch: 4; SMD; PowerSSO36; reel,tape; 3MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L9362013TR
TME Symbol:
L9362013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Number of channels
4
Mounting
SMD
Case
PowerSSO36
Kind of package
reel, tape
Operating temperature
-40...150°C
Frequency
3MHz
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L9362013TR
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order