+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA-2

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 34mm; ABS; light grey

Manufacturer: MASZCZYK

Manufacturer part number:
LA-2
TME Symbol:
LA-2

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
34mm
Enclosure material
ABS
Body colour
light grey
Gross weight78.73 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
LA-2
8 in TME stock
Net price for quantities from 1 pcs - 2.83 EURGross price for quantities from 1 pcs - 2.83 EUR
Net price for quantities from 5 pcs - 2.54 EURGross price for quantities from 5 pcs - 2.54 EUR
Net price for quantities from 50 pcs - 2.30 EURGross price for quantities from 50 pcs - 2.30 EUR
No. of pieces (Multiplicity: 1)