+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAA120

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 170mA; OptoMOS

Manufacturer: IXYS

Manufacturer part number:
LAA120
TME Symbol:
LAA120

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
0.17A
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
20Ω
Mounting
THT
Case
DIP8
Body dimensions
9.66x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.467 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LAA120
25 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 10 pcs - 5.96 USDGross price for quantities from 10 pcs - 5.96 USD
Net price for quantities from 200 pcs - 5.11 USDGross price for quantities from 200 pcs - 5.11 USD
Net price for quantities from 250 pcs - 5.02 USDGross price for quantities from 250 pcs - 5.02 USD
Net price for quantities from 500 pcs - 4.84 USDGross price for quantities from 500 pcs - 4.84 USD
Net price for quantities from 1000 pcs - 4.84 USDGross price for quantities from 1000 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs