+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM100X160/1.0

Laminate; FR4,fiberglass,epoxy resin; 1mm; L: 160mm; W: 100mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM100X160/1.0
TME Symbol:
LAM100X160/1.0

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Length
160mm
Width
0.1m
Kind of board clad
without copper
Gross weight24.803 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM100X160/1.0
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 1.51 EURGross price for quantities from 3 pcs - 1.51 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.37 EUR
Packaging method by the manufacturer:Bag = 10 pcs