+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM457X610ED1.5

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 610mm; W: 457mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM457X610ED1.5
TME Symbol:
LAM457X610ED1.5

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Length
0.61m
Width
457mm
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
18µm
Gross weight888.6 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM457X610ED1.5
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.95 EURGross price for quantities from 1 pcs - 25.95 EUR
Net price for quantities from 5 pcs - 23.50 EURGross price for quantities from 5 pcs - 23.50 EUR
Net price for quantities from 20 pcs - 22.50 EURGross price for quantities from 20 pcs - 22.50 EUR
Net price for quantities from 100 pcs - 21.05 EURGross price for quantities from 100 pcs - 21.05 EUR
Packaging method by the manufacturer:Bag = 10 pcs